-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7482
|
Newark | Dip Switch, Spst, Dip Unsealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6SN-2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
653-A6SN-2101
|
Mouser Electronics | DIP Switches / SIP Switches 2P Knife-Edge, 2.3mm Slide SMT Flat-Act RoHS: Compliant | 97 |
|
$1.1700 / $2.3800 | Buy Now |
DISTI #
77309508
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 510 |
|
$0.7424 / $0.7903 | Buy Now |
DISTI #
69782134
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2220 | Americas - 300 |
|
$1.5995 / $2.0397 | Buy Now |
DISTI #
62842170
|
Verical | Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 69 |
|
$1.5282 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 2 SWITCHES, DPST, LATCHED, 0.025A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 55 |
|
$1.7380 / $3.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 634 |
|
$2.5027 / $2.5549 | Buy Now |
DISTI #
000000000003496831
|
Sager | DIP Switches / SIP Switches 2P Knife-Edge, 2.3mm Slide SMT Flat-Act Min Qty: 60 | 0 |
|
$0.9174 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6SN-2101
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6SN-2101
OMRON Corporation
Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | IP40; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |