-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M4166
|
Newark | 100.uf 8.0V Rohs Compliant: Yes |Kemet A700X107M008ATE012 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
399-A700X107M008ATE012CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 8V SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2407 In Stock |
|
$1.3109 / $3.1900 | Buy Now |
DISTI #
A700X107M008ATE012
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 8 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M008ATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2548 / $1.4639 | Buy Now |
DISTI #
80-A700X107M08ATE012
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms RoHS: Compliant | 10820 |
|
$1.0700 / $2.8800 | Buy Now |
DISTI #
A700X107M008ATE012
|
TTI | Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 65500 In Stock |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
A700X107M008ATE012
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 8 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M008ATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2548 / $1.4639 | Buy Now |
DISTI #
A700X107M008ATE012
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 8 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700X107M008ATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A700X107M008ATE012
|
Avnet Asia | Aluminum Polymer Capacitor, 100 uF, 8 V, ± 20%, 2917 [7343 Metric], Surface Mount (Alt: A700X107M008ATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 2500 |
|
$1.4025 / $1.6600 | Buy Now |
DISTI #
3017691
|
Farnell | CAP, 100UF, 8V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$1.6657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X107M008ATE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M008ATE012
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.032 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 4300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |