-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5181
|
Newark | 0,01 U 50 Vv Rohs Compliant: Yes |Kemet A70IF2100AA00K Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-A70IF2100AA00K-ND
|
DigiKey | CAP FILM 10000PF 10% 250VDC AXL Min Qty: 1 Lead time: 99 Weeks Container: Box |
5685 In Stock |
|
$1.3445 / $3.2100 | Buy Now |
DISTI #
A70IF2100AA00K
|
TTI | Film Capacitors 250 VDC 10000 pF 10% Length=11mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
A70IF2100AA00K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 200 V, 250 V, � 10%, Metallized PP, Axial Leaded (Alt: A70IF2100AA00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A70IF2100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A70IF2100AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A70IF2100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70IF2100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
170103K250AA1 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | A70IF2100AA00K vs 170103K250AA1 |