-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13671-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3450 In Stock |
|
$0.1284 / $0.5700 | Buy Now |
DISTI #
80-A765EB157M1ALAE22
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms RoHS: Compliant | 12449 |
|
$0.1280 / $0.5700 | Buy Now |
DISTI #
70950123
|
RS | Capacitors, Aluminum Organic Polymer, 10volts 150uF 20% | KEMET A765EB157M1ALAE022 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 | RFQ |
DISTI #
A765EB157M1ALAE022
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1270 / $0.1650 | Buy Now |
DISTI #
A765EB157M1ALAE022
|
TME | Capacitor: polymer, low ESR, 150uF, 10VDC, ESR: 22mΩ, SMD, ±20%, A765 Min Qty: 5000 | 0 |
|
$0.1390 | RFQ |
DISTI #
A765EB157M1ALAE022
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765EB157M1ALAE022) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 15158 |
|
RFQ | ||
DISTI #
2614151
|
element14 Asia-Pacific | CAP, 150F, 10V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 392 |
|
$0.1497 / $0.3222 | Buy Now |
DISTI #
2614151RL
|
element14 Asia-Pacific | CAP, 150F, 10V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 392 |
|
$0.1497 / $0.2077 | Buy Now |
DISTI #
2614151RL
|
Farnell | CAP, 150F, 10V, 20% RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 392 |
|
$0.1415 / $0.1997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765EB157M1ALAE022
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765EB157M1ALAE022
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 5.7 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 116 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |