-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13669-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7866 In Stock |
|
$0.1471 / $0.6600 | Buy Now |
DISTI #
80-A765EB227M0JLAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms RoHS: Compliant | 11 |
|
$0.1620 / $0.6600 | Buy Now |
DISTI #
70950112
|
RS | Capacitors, Aluminum Organic Polymer, 6.3volts 220uF 20% | KEMET A765EB227M0JLAE020 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.02 Ohm 2800mA 2000h 105°C T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1772 / $0.2392 | Buy Now |
DISTI #
A765EB227M0JLAE020
|
TME | Capacitor: polymer, low ESR, 220uF, 6.3VDC, ESR: 20mΩ, SMD, ±20% Min Qty: 5000 | 0 |
|
$0.1550 | RFQ |
DISTI #
A765EB227M0JLAE020
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765EB227M0JLAE020) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2614140
|
Farnell | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4794 | Buy Now |
DISTI #
2614140RL
|
Farnell | CAP, 220F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4794 | Buy Now |
DISTI #
4374907
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2385 / $0.4994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765EB227M0JLAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765EB227M0JLAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 5.7 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 140 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |