-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1157
|
Newark | Cap, 560Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet A765EK567M0ELAE020 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4794 |
|
$0.3270 | Buy Now |
DISTI #
2266-A765EK567M0ELAE020TR-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4900 In Stock |
|
$0.2030 / $0.2110 | Buy Now |
DISTI #
399-A765EK567M0ELAE020CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1000 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1855 | Buy Now |
DISTI #
80-A765EK567M0ELAE20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Vo 560uF SMD 2KHr ESR=20 mOhms RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
DISTI #
70950095
|
RS | Capacitors, Aluminum Organic Polymer, 2.5volts 560uF 20% | KEMET A765EK567M0ELAE020 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2140 | RFQ |
|
Onlinecomponents.com |
4900 Partner Stock |
|
$0.1975 / $0.2040 | Buy Now | |
DISTI #
A765EK567M0ELAE020
|
TTI | Aluminum Organic Polymer Capacitors 2.5Vo 560uF SMD 2KHr ESR=20 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1960 | Buy Now |
DISTI #
A765EK567M0ELAE020
|
TME | Capacitor: polymer, low ESR, 560uF, 2.5VDC, ESR: 20mΩ, SMD, ±20% Min Qty: 1000 | 0 |
|
$0.1820 | RFQ |
DISTI #
KEMET A765EK567M0ELAE020
|
PEI Genesis | Electrolytic Capacitor | 4900 |
|
Buy Now | |
DISTI #
A765EK567M0ELAE020
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 2.5 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765EK567M0ELAE020) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765EK567M0ELAE020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765EK567M0ELAE020
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 8 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 160 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |