-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13687-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4892 In Stock |
|
$0.2512 / $0.8400 | Buy Now |
DISTI #
A765KN227M1CLAE016
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN227M1CLAE016) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3317 | Buy Now |
DISTI #
80-A765KN227M1CLAE16
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms RoHS: Compliant | 3480 |
|
$0.2510 / $0.6500 | Buy Now |
DISTI #
70950132
|
RS | Capacitors, Aluminum Organic Polymer, 16volts 220uF 20% | KEMET A765KN227M1CLAE016 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4450 / $0.5270 | RFQ |
DISTI #
A765KN227M1CLAE016
|
TTI | Aluminum Organic Polymer Capacitors 16Vol 220uF SMD 2KHr ESR=16 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2820 | Buy Now |
DISTI #
A765KN227M1CLAE016
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN227M1CLAE016) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3317 | Buy Now |
DISTI #
A765KN227M1CLAE016
|
TME | Capacitor: polymer, low ESR, 220uF, 16VDC, ESR: 16mΩ, SMD, ±20%, A765 Min Qty: 2500 | 0 |
|
$0.2700 | RFQ |
DISTI #
A765KN227M1CLAE016
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN227M1CLAE016) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3317 | Buy Now |
DISTI #
A765KN227M1CLAE016
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN227M1CLAE016) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765KN227M1CLAE016
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765KN227M1CLAE016
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.704 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 185 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |