-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1185
|
Newark | Cap, 820Μf, 4V, 20% Rohs Compliant: Yes |Kemet A765KN827M0GLAE012 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3600 / $0.5930 | Buy Now |
DISTI #
399-A765KN827M0GLAE012CT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 4V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.2404 / $0.8300 | Buy Now |
DISTI #
80-A765KN827M0GLAE12
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms RoHS: Compliant | 40 |
|
$0.2400 / $0.8300 | Buy Now |
DISTI #
70950104
|
RS | Capacitors, Aluminum Organic Polymer, 4volts 820uF 20% | KEMET A765KN827M0GLAE012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3850 | RFQ |
DISTI #
A765KN827M0GLAE012
|
TTI | Aluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.2420 / $0.2470 | Buy Now |
DISTI #
A765KN827M0GLAE012
|
TME | Capacitor: polymer, low ESR, 820uF, 4VDC, ESR: 12mΩ, SMD, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.2660 | RFQ |
DISTI #
A765KN827M0GLAE012
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765KN827M0GLAE012) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2614132
|
element14 Asia-Pacific | CAP, 820F, 4V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.2752 / $0.5512 | Buy Now |
DISTI #
2614132RL
|
element14 Asia-Pacific | CAP, 820F, 4V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2752 / $0.4491 | Buy Now |
DISTI #
2614132
|
Farnell | CAP, 820F, 4V, 20% RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2717 / $0.5876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765KN827M0GLAE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765KN827M0GLAE012
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.656 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 261 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |