-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1198
|
Newark | Cap, 680Μf, 10V, 20%, Capacitance:680Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:A765 Series, Esr:0.013Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet A765MU687M1ALAE013 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.5390 / $0.9020 | Buy Now |
DISTI #
2266-A765MU687M1ALAE013TR-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.5800 / $0.7300 | Buy Now |
DISTI #
399-16504-1-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.3555 / $1.0600 | Buy Now |
DISTI #
80-A765MU687M1ALAE13
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms RoHS: Compliant | 305 |
|
$0.3550 / $1.0900 | Buy Now |
DISTI #
70950128
|
RS | Capacitors, Aluminum Organic Polymer, 10volts 680uF 20% | KEMET A765MU687M1ALAE013 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4090 | RFQ |
DISTI #
43727928
|
Verical | Cap Aluminum Polymer 680uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 3800mA 2000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$0.5400 / $0.6900 | Buy Now |
DISTI #
A765MU687M1ALAE013
|
Avnet Abacus | Aluminum Polymer Capacitor, 680 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A765MU687M1ALAE013) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A765MU687M1ALAE013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A765MU687M1ALAE013
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 12.6 mm | |
Leakage Current | 1.36 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |