-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A768KE336M1HLAE042CT-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9734 In Stock |
|
$0.1488 / $0.6600 | Buy Now |
DISTI #
80-A768KE336M1HLAE42
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms RoHS: Compliant | 7840 |
|
$0.1480 / $0.6600 | Buy Now |
DISTI #
A768KE336M1HLAE042
|
TTI | Aluminum Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1670 | Buy Now |
DISTI #
A768KE336M1HLAE042
|
Avnet Abacus | Aluminum Polymer Capacitor, 33 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A768KE336M1HLAE042) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768KE336M1HLAE042
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768KE336M1HLAE042
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 42 mΩ | |
Height | 6.7 mm | |
Leakage Current | 0.33 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 65 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |