-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-A768KS337M1ELAE019CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.2579 / $0.8500 | Buy Now |
DISTI #
A768KS337M1ELAE019
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A768KS337M1ELAE019) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 4800 |
|
RFQ | |
DISTI #
80-A768KS337M1ELAE19
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms RoHS: Compliant | 2492 |
|
$0.2570 / $0.8500 | Buy Now |
DISTI #
A768KS337M1ELAE019
|
TTI | Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.2540 / $0.2730 | Buy Now |
DISTI #
A768KS337M1ELAE019
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A768KS337M1ELAE019) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 4800 |
|
RFQ | |
DISTI #
A768KS337M1ELAE019
|
TME | Capacitor: polymer, low ESR, 330uF, 25VDC, ESR: 19mΩ, SMD, ±20%, A768 Min Qty: 500 | 0 |
|
$0.2950 | RFQ |
DISTI #
A768KS337M1ELAE019
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: A768KS337M1ELAE019) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 4800 |
|
RFQ | |
DISTI #
A768KS337M1ELAE019
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: A768KS337M1ELAE019) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A768KS337M1ELAE019
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A768KS337M1ELAE019
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 19 mΩ | |
Height | 12.2 mm | |
Leakage Current | 1.65 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 116.25 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for A768KS337M1ELAE019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A768KS337M1ELAE019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A768KS337M1ELAS019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | KEMET Corporation | A768KS337M1ELAE019 vs A768KS337M1ELAS019 |
A770KS337M1ELAS019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | KEMET Corporation | A768KS337M1ELAE019 vs A770KS337M1ELAS019 |