Part Details for A780EN826M1VLAS045 by KEMET Corporation
Overview of A780EN826M1VLAS045 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A780EN826M1VLAS045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4271
|
Newark | Cap, Alu Elec, Hybrid, 82Uf, Smd Rohs Compliant: Yes |Kemet A780EN826M1VLAS045 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.3720 / $0.5260 | Buy Now |
DISTI #
399-A780EN826M1VLAS045CT-ND
|
DigiKey | CAP ALUM HYB 82UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4675 In Stock |
|
$0.1840 / $0.6700 | Buy Now |
DISTI #
80-A780EN826M1VLAS45
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82UF 35V ESR=45 RoHS: Compliant | 0 |
|
$0.2010 | Order Now |
DISTI #
V72:2272_27652391
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 9.7mm) SMD 0.045 Ohm 1150mA 4000h 125°C Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2323 Container: Cut Strips | Americas - 7200 |
|
$0.1796 / $0.4443 | Buy Now |
DISTI #
78446013
|
Verical | Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 9.7mm) SMD 0.045 Ohm 1150mA 4000h 125°C Min Qty: 33 Package Multiple: 1 Date Code: 2323 | Americas - 7200 |
|
$0.1796 / $0.3536 | Buy Now |
DISTI #
A780EN826M1VLAS045
|
TTI | Aluminum Organic Polymer Capacitors 82UF 35V ESR=45 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1840 / $0.1920 | Buy Now |
Part Details for A780EN826M1VLAS045
A780EN826M1VLAS045 CAD Models
A780EN826M1VLAS045 Part Data Attributes:
|
A780EN826M1VLAS045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A780EN826M1VLAS045
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 9.7 mm | |
Leakage Current | 0.0287 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 460 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |