Part Details for A782MS227M1VLAV020 by KEMET Corporation
Overview of A782MS227M1VLAV020 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A782MS227M1VLAV020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8744
|
Newark | Cap, 220Uf, 35V, Alu, Hybrid, Smd Rohs Compliant: Yes |Kemet A782MS227M1VLAV020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$0.7290 / $1.6800 | Buy Now |
DISTI #
80AK6976
|
Newark | Cap, 220Uf, 35V, Alu, Hybrid, Smd, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:10Mm Rohs Compliant: Yes |Kemet A782MS227M1VLAV020 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6430 | Buy Now |
DISTI #
399-A782MS227M1VLAV020TR-ND
|
DigiKey | CAP ALUM POLY HYB 220UF 20% 35V Min Qty: 2400 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5935 | Buy Now |
DISTI #
80-A782MS227M1VLAV20
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 220uF 135C ESR=20mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.5400 / $0.5930 | Order Now |