Part Details for A7BS-203-1 by OMRON Corporation
Overview of A7BS-203-1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A7BS-203-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A7BS-203-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches THUMBWHEEL SWITCH RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
23517387
|
Verical | Switch Thumb-Pushwheel Thumbwheel Decimal 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$7.5900 | Buy Now |
DISTI #
51661448
|
Verical | Switch Thumb-Pushwheel Thumbwheel Decimal 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1601 | Americas - 80 |
|
$9.5590 / $15.0515 | Buy Now |
DISTI #
OMRON A7BS-203-1
|
PEI Genesis | Analog Circuit | 295 |
|
Buy Now | |
DISTI #
000000000003671240
|
Sager | Thumbwheel Switches & Pushwheel Switches THUMBWHEEL SWITCH | 0 |
|
Buy Now |