Part Details for A7BS-206-1 by OMRON Electronic Components LLC
Overview of A7BS-206-1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-206-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3346
|
Newark | Thumbwheel Switch, bcd, binary Coded, number Of Positions:7,solder Terminal, pushbutton |Omron Electronic Components A7BS-206-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $13.5400 | Buy Now |
DISTI #
40T8940
|
Newark | Thumbwheel Switch, Bcd, 0 To 9, Panel, Product Range:A7Bs Series, Switch Mounting:Panel Mount, Switch Terminals:Solder, Output Code:Bcd, Readout:0 To 9 Rohs Compliant: Yes |Omron Electronic Components A7BS-206-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 | Buy Now |
DISTI #
SW266-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
70 In Stock |
|
$7.7842 / $13.2800 | Buy Now |
DISTI #
OMRA7BS-206-1
|
Heilind Electronics | SWITCH THUMBWHEEL BLACK BCD | Americas - 0 in Stock |
|
$9.1915 / $9.4834 | Buy Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
131 In Stock 200 On Order |
|
$6.9900 / $10.2400 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
131 In Stock 200 On Order |
|
$6.9900 / $10.2400 | Buy Now |