Part Details for A7BS-206-S-1 by OMRON Corporation
Overview of A7BS-206-S-1 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A7BS-206-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7BS206S1
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount - Bulk (Alt: A7BS206S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5279 / $8.9618 | Buy Now |
DISTI #
653-A7BS-206S1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches BINARY W/STOP RoHS: Compliant | 129 |
|
$7.7800 / $13.0400 | Buy Now |
DISTI #
66403762
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 380 |
|
$9.5352 / $15.3222 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$9.5608 / $11.6280 | Buy Now | |
DISTI #
A7BS-206-S-1
|
TTI | Thumbwheel Switches & Pushwheel Switches BINARY W/STOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 204 In Stock |
|
$8.0400 / $12.6800 | Buy Now |
DISTI #
000000000003671246
|
Sager | Thumbwheel Switches & Pushwheel Switches BINARY W/STOP Min Qty: 100 | 0 |
|
$8.3000 / $8.7900 | Buy Now |
|
Neutron USA | SWITCH THUMBWHEEL SNAP-IN MOUNTING BLACK SOLDER TERMINALS | 0 |
|
$24.2000 | Buy Now |
Part Details for A7BS-206-S-1
A7BS-206-S-1 CAD Models
A7BS-206-S-1 Part Data Attributes
|
A7BS-206-S-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7BS-206-S-1
OMRON Corporation
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 28VDC, Solder Terminal, Pushbutton Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.106 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITH STOPPER PIN | |
Body Breadth | 14 mm | |
Body Color | BLACK | |
Body Height | 24.5 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |