Part Details for A7BS-206-S04 by OMRON Electronic Components LLC
Overview of A7BS-206-S04 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-206-S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8939
|
Newark | Thumbwheel |Omron Electronic Components A7BS-206-S04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 | Buy Now |
DISTI #
A7BS-206-S04-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5573 | Buy Now |
DISTI #
71559103
|
RS | THUMBWHEEL | Omron Electronic Components A7BS-206-S04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3800 / $14.2400 | RFQ |
DISTI #
OMRA7BS-206-S04
|
Heilind Electronics | THUMBWHEEL HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant | 0 |
|
$11.1600 / $16.2700 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant | 0 |
|
$11.1600 / $16.2700 | Buy Now |