Part Details for A7BS-207-S-1 by OMRON Electronic Components LLC
Overview of A7BS-207-S-1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-207-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8946
|
Newark | Thumbwheel W/Stops |Omron Electronic Components A7BS-207-S-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
A7BS-207-S-1-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 100 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7198 | Buy Now |
DISTI #
71559109
|
RS | THUMBWHEEL W/STOPS | Omron Electronic Components A7BS-207-S-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 / $11.2600 | RFQ |
DISTI #
OMRA7BS-207-S-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.8962 / $10.2104 | Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount |
1 In Stock |
|
$8.2400 / $11.6800 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount |
1 In Stock |
|
$8.2400 / $11.6800 | Buy Now |