Part Details for A7BS-207-S by OMRON Electronic Components LLC
Overview of A7BS-207-S by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7BS-207-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3352
|
Newark | Thumbwheel Switch, bcd, binary Coded, number Of Positions:8,solder Terminal, pushbutton |Omron Electronic Components A7BS-207-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$11.0600 | Buy Now |
DISTI #
40T8945
|
Newark | Pushwheel Switch |Omron Electronic Components A7BS-207-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 | Buy Now |
DISTI #
A7BS-207-S-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 100 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7198 | Buy Now |
DISTI #
OMRA7BS-207-S
|
Heilind Electronics | PUSHWHEEL SWITCH HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount |
90 Partner Stock |
|
$8.4000 / $10.8300 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount |
90 Partner Stock |
|
$8.4000 / $10.8300 | Buy Now |