Part Details for A7DP-206-1 by OMRON Corporation
Overview of A7DP-206-1 by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7DP-206-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7DP2061
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount - Bulk (Alt: A7DP2061) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2332 / $5.0396 | Buy Now |
DISTI #
653-A7DP-206-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk PenPus RoHS: Compliant | 111 |
|
$4.3700 / $6.8300 | Buy Now |
DISTI #
V36:1790_11447590
|
Arrow Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Americas - 255 |
|
$4.3590 / $6.2690 | Buy Now |
DISTI #
81054430
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 255 |
|
$4.3590 | Buy Now |
DISTI #
51692587
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1407 | Americas - 205 |
|
$6.1880 / $9.2560 | Buy Now |
DISTI #
77313687
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 52 |
|
$9.6336 | Buy Now |
|
Quest Components | Thumbwheel Switch, Bcd, Binary Coded, 7, Pc Tail Terminal, Pushbutton | 2256 |
|
$3.4414 / $9.8325 | Buy Now |
|
Quest Components | Thumbwheel Switch, Bcd, Binary Coded, 7, Pc Tail Terminal, Pushbutton | 75 |
|
$12.6000 / $16.2000 | Buy Now |
DISTI #
A7DP-206-1
|
TTI | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk PenPus RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 31 In Stock |
|
$4.3500 / $6.4800 | Buy Now |
|
Ameya Holding Limited | SWITCH THUMB BCD 0.1A 30V | 858 |
|
RFQ |
Part Details for A7DP-206-1
A7DP-206-1 CAD Models
A7DP-206-1 Part Data Attributes
|
A7DP-206-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7DP-206-1
OMRON Corporation
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 30VDC, Solder Terminal, Pushbutton Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.071 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 16 mm | |
Body Color | BLACK | |
Body Height | 17.5 mm | |
Body Length or Diameter | 55.9 mm | |
Bushing Length | ||
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 20000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |
Alternate Parts for A7DP-206-1
This table gives cross-reference parts and alternative options found for A7DP-206-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7DP-206-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7DP-206 | Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, Binary Coded, 10 Positions, 0.1A, 30VDC, Solder Terminal, Pushbutton Actuator, Through Hole-straight | OMRON Corporation | A7DP-206-1 vs A7DP-206 |