Part Details for A7DP-206-PM-1 by OMRON Corporation
Overview of A7DP-206-PM-1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7DP-206-PM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-A7DP-206-PM-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk +/- Psh RoHS: Compliant | 0 |
|
$8.3300 / $8.5700 | Order Now |
DISTI #
32010977
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$7.2300 | Buy Now |
DISTI #
000000000000985979
|
Sager | Thumbwheel Switches & Pushwheel Switches Thb SingleSwitchUnit FrtSnapIn Bk +/- Psh Min Qty: 100 | 0 |
|
$7.5900 / $8.0300 | Buy Now |
Part Details for A7DP-206-PM-1
A7DP-206-PM-1 CAD Models
A7DP-206-PM-1 Part Data Attributes
|
A7DP-206-PM-1
OMRON Corporation
Buy Now
|
Compare Parts:
A7DP-206-PM-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |