Part Details for A7DP-206-S06-1 by OMRON Electronic Components LLC
Overview of A7DP-206-S06-1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A7DP-206-S06-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8992
|
Newark | Thumbwheel |Omron Electronic Components A7DP-206-S06-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 | Buy Now |
DISTI #
A7DP-206-S06-1-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 30V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1458 | Buy Now |
DISTI #
71559149
|
RS | THUMBWHEEL | Omron Electronic Components A7DP-206-S06-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $9.6000 | RFQ |
DISTI #
OMRA7DP-206-S06-1
|
Heilind Electronics | THUMBWHEEL HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$7.5300 / $10.9800 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$7.5300 / $10.9800 | Buy Now |