Part Details for A7PS-203 by OMRON Corporation
Overview of A7PS-203 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for A7PS-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PS203
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel Decimal 0.1A 50VAC 28VDC Solder Panel Mount - Trays (Alt: A7PS203) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Tray | 0 |
|
$11.5926 / $13.8008 | Buy Now |
DISTI #
653-A7PS-203
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SWITCH RoHS: Compliant | 0 |
|
$14.4700 / $19.0700 | Order Now |
DISTI #
OMRON A7PS-203
|
PEI Genesis | Thumb/Pushwheel Switch | 0 |
|
Buy Now | |
DISTI #
000000000003671307
|
Sager | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SWITCH Min Qty: 50 | 0 |
|
$12.7800 / $13.5300 | Buy Now |
Part Details for A7PS-203
A7PS-203 CAD Models
A7PS-203 Part Data Attributes
|
A7PS-203
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PS-203
OMRON Corporation
Thumb/Pushwheel Switch, 4 Switches, Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Actuator Angle | ||
Actuator Length | 0.165 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 33 mm | |
Body Color | GRAY | |
Body Height | 33.5 mm | |
Body Length or Diameter | 52 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |