Part Details for A7PS-206-PM-1 by OMRON Corporation
Overview of A7PS-206-PM-1 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for A7PS-206-PM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A7PS206PM1
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount - Trays (Alt: A7PS206PM1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$13.7816 / $16.4067 | Buy Now |
DISTI #
653-A7PS-206-PM-1
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SWITH =/- RoHS: Compliant | 0 |
|
$16.5600 | Order Now |
DISTI #
20027870
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$14.5000 | Buy Now |
DISTI #
A7PS206PM1
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount - Trays (Alt: A7PS206PM1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$13.7816 / $16.4067 | Buy Now |
DISTI #
OMRON A7PS-206-PM-1
|
PEI Genesis | Thumb/Pushwheel Switch | 117 |
|
Buy Now | |
DISTI #
000000000003671312
|
Sager | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SWITH =/- Min Qty: 50 | 0 |
|
$15.1900 / $16.0900 | Buy Now |
Part Details for A7PS-206-PM-1
A7PS-206-PM-1 CAD Models
A7PS-206-PM-1 Part Data Attributes:
|
A7PS-206-PM-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A7PS-206-PM-1
OMRON Corporation
Thumb/Pushwheel Switch, Binary Coded Decimal, On-on, 1 Positions, 0.1A, 28VDC, Solder Lug Terminal, Thumbwheel Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.283 inch | |
Actuator Type | THUMBWHEEL | |
Additional Feature | FRONT MOUNTING | |
Body Breadth | 21.9964 mm | |
Body Color | BLACK | |
Body Height | 43.0022 mm | |
Body Length or Diameter | 32.9946 mm | |
Bushing Length | ||
Contact (AC) Max Rating R Load | 0.1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYACETAL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Length | ||
Termination Type | SOLDER LUG |