Part Details for A80286-10 by Intel Corporation
Overview of A80286-10 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80286-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 1 |
|
$205.9346 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, PGA | 4 |
|
$93.4800 / $98.4000 | Buy Now |
DISTI #
A80286-10
|
Direct Components, Inc. | 12 |
|
RFQ |
Part Details for A80286-10
A80286-10 CAD Models
A80286-10 Part Data Attributes
|
A80286-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80286-10
Intel Corporation
Microprocessor, 16-Bit, 10MHz, NMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 10 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.46 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80286-10
This table gives cross-reference parts and alternative options found for A80286-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80286-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QA8018610 | Microprocessor, 16-Bit, 10MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80286-10 vs QA8018610 |
TS68000VR12.5 | Microprocessor, 16-Bit, 12.5MHz, HMOS, CPGA68, PGA-68 | Thales Group | A80286-10 vs TS68000VR12.5 |
TSX68C000MR12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | A80286-10 vs TSX68C000MR12.5A |
MC68010R8DS | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68 | Motorola Semiconductor Products | A80286-10 vs MC68010R8DS |
MC68HC000IRC10 | Microprocessor, 32-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | A80286-10 vs MC68HC000IRC10 |
TS68C000DESC01UCA | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, GOLD PLATED, PGA-68 | e2v technologies | A80286-10 vs TS68C000DESC01UCA |
A80C186XL25 | Microprocessor, 16-Bit, 25MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80286-10 vs A80C186XL25 |
MC68010IRC8 | 32-BIT, 8MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | A80286-10 vs MC68010IRC8 |
CG80286-6 | Microprocessor, 16-Bit, 6MHz, MOS, CPGA68, PGA-68 | AMD | A80286-10 vs CG80286-6 |
A80C188 | Microprocessor, 8-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80286-10 vs A80C188 |