Part Details for A82-3050 by Carlo Gavazzi Holding AG
Overview of A82-3050 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A82-3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0905
|
Newark | 1Ph Curr Txform-0-10Vdc Output |Carlo Gavazzi A82-3050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.5900 / $267.6500 | Buy Now |
DISTI #
225-A82-3050
|
Mouser Electronics | Current Transformers 1PH CURR TXFORM-0-10VDC OUTPUT | 0 |
|
$206.4000 / $245.1000 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER 50AAC/0-10 | 0 |
|
$335.6800 / $390.7700 | Buy Now |
DISTI #
A82-3050
|
TME | Current transformer, A82, I AC: 50A, 0÷10V, IP40, Øhole: 27mm Min Qty: 1 | 0 |
|
$168.9800 / $194.9800 | RFQ |