-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed/Adjustable Positive Standard Regulator, 3 Output, 3.23V1 Min, 1.2V2 Min, 3.366V1 Max, 3.3V2 Max, PDSO24, LEAD FREE, MS-013AD, SOIC-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A8450KLBTR-TCT-ND
|
DigiKey | IC REG QUAD BUCK/LINEAR 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5989 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
250-A8450KLBTR-T
|
Mouser Electronics | Power Management Specialized - PMIC MULTI-OUTPUT REGULATOR RoHS: Compliant | 2933 |
|
$2.5300 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8450KLBTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8450KLBTR-T
Allegro MicroSystems LLC
Fixed/Adjustable Positive Standard Regulator, 3 Output, 3.23V1 Min, 1.2V2 Min, 3.366V1 Max, 3.3V2 Max, PDSO24, LEAD FREE, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 24 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.1% | |
Width | 7.5 mm |