Part Details for A8GS-C1115 by OMRON Electronic Components LLC
Overview of A8GS-C1115 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8GS-C1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0264
|
Newark | Remote Reset Rocker Switch |Omron Electronic Components A8GS-C1115 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $15.9200 | Buy Now |
DISTI #
Z12828-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$15.3889 / $19.4600 | Buy Now |
DISTI #
71559212
|
RS | Remote Reset Rocker Switch | Omron Electronic Components A8GS-C1115 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0100 / $14.9100 | RFQ |
DISTI #
OMRA8GS-C1115
|
Heilind Electronics | REMOTE RESET ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.3400 / $17.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$10.3400 / $17.3000 | Buy Now |