Part Details for A8GS-C1280 by OMRON Corporation
Overview of A8GS-C1280 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A8GS-C1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8GSC1280
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycle Box - Trays (Alt: A8GSC1280) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$7.0980 / $10.6821 | Buy Now |
DISTI #
653-A8GS-C1280
|
Mouser Electronics | Rocker Switches Rocker Switch DPST Micro+Pwr QC187 Vert RoHS: Compliant | 0 |
|
$8.6900 / $13.4900 | Order Now |
DISTI #
OMRON A8GS-C1280
|
PEI Genesis | Rocker Switch | 23 |
|
Buy Now | |
DISTI #
000000000004097897
|
Sager | Rocker Switches Rocker Switch DPST Micro+Pwr QC187 Vert Min Qty: 50 | 0 |
|
$9.8900 / $10.4700 | Buy Now |
Part Details for A8GS-C1280
A8GS-C1280 CAD Models
A8GS-C1280 Part Data Attributes
|
A8GS-C1280
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A8GS-C1280
OMRON Corporation
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) |