Part Details for A8L-21-13N3 (ALTERNATE: A8L2113N3BYOMI) by OMRON Electronic Components LLC
Overview of A8L-21-13N3 (ALTERNATE: A8L2113N3BYOMI) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A8L-21-13N3 (ALTERNATE: A8L2113N3BYOMI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235484
|
RS | Rocker Switch, A8L Series, DPST, ON-OFF, Black, O/- Legend, 125VAC, 8A, R/A PCB | Omron Electronic Components A8L-21-13N3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 | RFQ |