Part Details for A97F8618 by ABB Industrial Connection and Solution
Overview of A97F8618 by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A97F8618
A97F8618 CAD Models
A97F8618 Part Data Attributes
|
A97F8618
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
A97F8618
ABB Industrial Connection and Solution
CAPACITOR, FILM/FOIL, 10uF, CHASSIS MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |