Part Details for A99104-000 by TE Connectivity
Overview of A99104-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A99104-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99104-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: A99104-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$53.0410 / $63.8290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$57.6300 | Buy Now |
DISTI #
RYCD-150-0328-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0328-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0328-01 RoHS: Compliant | 0 |
|
$55.0600 / $112.3800 | Buy Now |
DISTI #
A99104-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: A99104-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$53.0410 / $63.8290 | Buy Now |
DISTI #
RYCD-150-0328-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0328-01 | 0 |
|
Buy Now | |
DISTI #
3208378
|
Farnell | D-150-0328-01 RoHS: Compliant Min Qty: 50 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$64.4078 | Buy Now |
|
Master Electronics | D-150-0328-01 RoHS: Compliant | 0 |
|
$55.0600 / $112.3800 | Buy Now |
Part Details for A99104-000
A99104-000 CAD Models
A99104-000 Part Data Attributes:
|
A99104-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A99104-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 16 AWG |