Part Details for A9C21642 by Schneider Electric
Overview of A9C21642 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9C21642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9C21642
|
TME | Contactor: 2-pole installation, 40A, 220÷240VAC, NO x2, IP20, 500V Min Qty: 1 | 0 |
|
$45.2500 / $51.7200 | RFQ |