Part Details for A9F07240 by Schneider Electric
Overview of A9F07240 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F07240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9F07240
|
TME | Circuit breaker, 400VAC, Inom: 40A, Poles: 2, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$26.8400 / $30.6700 | RFQ |