Part Details for A9N18468 by Schneider Electric
Overview of A9N18468 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A9N18468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-A9N18468-ND
|
DigiKey | ACTI9 C120H MCB 3P C 80A 15000A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$427.6200 | Buy Now |
DISTI #
71536306
|
RS | Miniature Circuit Breaker 3P 80A C | Schneider Electric A9N18468 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$392.0600 / $435.6200 | RFQ |
DISTI #
A9N18468
|
TME | Circuit breaker, 230/400VAC, Inom: 80A, Poles: 3, Charact: C, 15kA Min Qty: 1 | 0 |
|
$146.4300 / $167.3400 | RFQ |
Part Details for A9N18468
A9N18468 CAD Models
A9N18468 Part Data Attributes:
|
A9N18468
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9N18468
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Additional Feature | RATED BREAKING CAPACITY AT 375 VDC: 15000A | |
Body Breadth | 81 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 81 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 375 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |