Part Details for AA.162.301111 by Taoglas Antenna Solutions
Overview of AA.162.301111 by Taoglas Antenna Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA.162.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4918
|
Newark | Patch Antenna, 1.575-1.61Ghz, 27Dbi, Antenna Type:Patch, Frequency Min:1.575Ghz, Frequency Max:1.61Ghz, Antenna Mounting:Magnetic, Gain:27Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:-, Product Range:-, Rohs Compliant: Yes |Taoglas AA.162.301111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$17.7200 / $18.4200 | Buy Now |
DISTI #
931-1238-ND
|
DigiKey | RF ANT 1.6GHZ MODULE SMA ML MAG Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1879 In Stock |
|
$17.3901 / $18.0800 | Buy Now |
DISTI #
AA.162.301111
|
Avnet Americas | Ultra-Low Profile Miniature Antenna Circular 1610MHz 27dBi Cable Mount Bag - Bag (Alt: AA.162.301111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AA162301111
|
Mouser Electronics | Antennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) RoHS: Compliant | 722 |
|
$16.2500 / $17.4300 | Buy Now |
DISTI #
V99:2348_24552320
|
Arrow Electronics | Antenna GPS/GLONASS 27dBic Gain 1610MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 | Americas - 1 |
|
$15.6600 | Buy Now |
|
Future Electronics | RF ANT 1.6GHZ MODULE SMA ML MAG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.3600 / $16.1300 | Buy Now |
|
Onlinecomponents.com | Ulysses Ultra-Low Profile Miniature GPS/GLONASS Antenna - Magnetic Mount Solution - High Gain Between 1575-1610MHz - 3m RG-174 Cable - SMA Male. |
178 In Stock |
|
$14.6000 / $17.1800 | Buy Now |
DISTI #
78981608
|
Verical | Antenna GPS/GLONASS 27dBic Gain 1610MHz Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 172 |
|
$19.2024 / $22.1392 | Buy Now |
DISTI #
62837881
|
Verical | Antenna GPS/GLONASS 27dBic Gain 1610MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1 |
|
$15.6600 | Buy Now |
|
NAC | MINI MAG MOUNT GPS/GLONASS 28DB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |