AA0805FR-07115KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP

Overview of AA0805FR-07115KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for AA0805FR-07115KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AA0805FR-07115KL-ND
DigiKey RES SMD 115K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0111
$0.0111 Buy Now
DISTI # AA0805FR-07115KL
Avnet Americas Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 115kOhm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-07115KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0048
$0.0048 Buy Now
DISTI # 603-AA0805FR-07115KL
Mouser Electronics Thick Film Resistors - SMD 115k Ohms 1/8 W 0805 1% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0420
  • 100 $0.0240
  • 1,000 $0.0140
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0070
$0.0070 / $0.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0041
$0.0041 Buy Now
Ozdisan Elektronik RES.(2012) 0805 115K Ohms 1% 1/8W 150PPM AEC-Q200 0
  • 25 $0.0155
  • 5,000 $0.0127
$0.0127 / $0.0155 RFQ

CAD Models for AA0805FR-07115KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA0805FR-07115KL by YAGEO Corporation

AA0805FR-07115KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. AA0805FR-07115KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for AA0805FR-07115KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA0805FR-07115KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA0805FR-07115KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AA0805FR-07115KL would you like to use for your alert(s)?
  • Please alert me when AA0805FR-07115KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA0805FR-07115KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA0805FR-07115KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA0805FR-07115KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA0805FR-07115KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA0805FR-07115KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: