Datasheets
AA1-B0-24-712-311-Q by: Carling Technologies

Magnetic Circuit Breaker,

Part Details for AA1-B0-24-712-311-Q by Carling Technologies

Overview of AA1-B0-24-712-311-Q by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for AA1-B0-24-712-311-Q

Part # Distributor Description Stock Price Buy
DISTI # 432-AA1-B0-24-712-311-Q-ND
DigiKey CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $52.4233
$52.4233 Buy Now
DISTI # 691-AA1B24712311Q
Mouser Electronics Circuit Breakers AA1B024712311Q RoHS: Compliant 0
  • 1 $50.8100
  • 5 $49.7200
  • 10 $48.0500
  • 25 $46.9600
  • 50 $44.2000
  • 100 $41.9600
$41.9600 / $50.8100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $42.2600
  • 6 $33.6500
  • 10 $24.2300
  • 26 $22.7600
  • 50 $20.3200
  • 100 $17.8500
  • 250 $16.7100
$16.7100 / $42.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $42.2600
  • 6 $33.6500
  • 10 $24.2300
  • 26 $22.7600
  • 50 $20.3200
  • 100 $17.8500
  • 250 $16.7100
$16.7100 / $42.2600 Buy Now

Part Details for AA1-B0-24-712-311-Q

AA1-B0-24-712-311-Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AA1-B0-24-712-311-Q Part Data Attributes

AA1-B0-24-712-311-Q Carling Technologies
Buy Now Datasheet
Compare Parts:
AA1-B0-24-712-311-Q Carling Technologies Magnetic Circuit Breaker,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Actuator Type HANDLE
Additional Feature STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth 24.38 mm
Body Height 41.66 mm
Body Length or Diameter 65.99 mm
Circuit Function SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT
Number of Poles 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 5000 A
Rated Current 12.5 A
Rated Voltage(AC) 277 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape SCREW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA1-B0-24-712-311-Q by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA1-B0-24-712-311-Q by Carling Technologies

  • Please alert me when AA1-B0-24-712-311-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AA1-B0-24-712-311-Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA1-B0-24-712-311-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AA1-B0-24-712-311-Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA1-B0-24-712-311-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA1-B0-24-712-311-Q by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: