Part Details for AA10A-050A(M)-R by Phihong USA
Overview of AA10A-050A(M)-R by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA10A-050A(M)-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AA10A-050A(M)-R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 28 Weeks Container: Box |
318 In Stock |
|
$6.2500 / $8.3300 | Buy Now |
DISTI #
552-AA10A-050A(M)-R
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A US Micro B DC output RoHS: Compliant | 42 |
|
$6.2500 / $8.1000 | Buy Now |
DISTI #
73642236
|
RS | AC-DC Power Supply, US Wall Mount Adaptor, 5V, 10W, Micro B Connector | Phihong AA10A-050A(M)-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7500 / $8.3300 | RFQ |
DISTI #
000000000006071885
|
Sager | Wall Mount AC Adapters 10W 5V 2A US Micro B DC output Min Qty: 1 | 0 |
|
$6.2800 / $7.5700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 10W 5V 2A US Micro B DC output | 0 |
|
$34.9900 | Buy Now |
Part Details for AA10A-050A(M)-R
AA10A-050A(M)-R CAD Models
AA10A-050A(M)-R Part Data Attributes:
|
AA10A-050A(M)-R
Phihong USA
Buy Now
|
Compare Parts:
AA10A-050A(M)-R
Phihong USA
|
Samacsys Manufacturer | Phihong |