Part Details for AA2810ACGSK by Kingbright
Overview of AA2810ACGSK by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2810ACGSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1830-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1864 In Stock |
|
$0.0985 / $0.5100 | Buy Now |
DISTI #
604-AA2810ACGSK
|
Mouser Electronics | Standard LEDs - SMD RA Grn 570nm 60mcd 110deg Water Clr RoHS: Compliant | 3791 |
|
$0.1020 / $0.4900 | Buy Now |
DISTI #
V72:2272_19021465
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 23 |
|
$0.1047 / $0.4062 | Buy Now |
|
Future Electronics | Green 2.8 x 0.8 mm 110° 60 mcd Clear 2.5 V Right Angle SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
AA2810ACGSK
|
TTI | Standard LEDs - SMD RA Grn 570nm 60mcd 110deg Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1160 | Buy Now |
DISTI #
000000000003572154
|
Sager | Standard LEDs - SMD RA Grn 570nm 60mcd 110deg Water Clr Min Qty: 2000 | 0 |
|
$0.0970 / $0.1071 | Buy Now |
Part Details for AA2810ACGSK
AA2810ACGSK CAD Models
AA2810ACGSK Part Data Attributes:
|
AA2810ACGSK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA2810ACGSK
Kingbright
SINGLE COLOR LED, GREEN, 2.3mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 110 deg |