Part Details for AA3528LVBS/D by Kingbright
Overview of AA3528LVBS/D by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA3528LVBS/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2071-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19509 In Stock |
|
$0.1558 / $0.6000 | Buy Now |
DISTI #
604-AA3528LVBS/D
|
Mouser Electronics | Standard LEDs - SMD 3.5mmX2.8mm SMD LED LAMP BLUE RoHS: Compliant | 19734 |
|
$0.1550 / $0.6000 | Buy Now |
DISTI #
000000000005384874
|
Sager | Standard LEDs - SMD 3.5mmX2.8mm SMD LED LAMP BLUE | 0 |
|
Buy Now |
Part Details for AA3528LVBS/D
AA3528LVBS/D CAD Models
AA3528LVBS/D Part Data Attributes
|
AA3528LVBS/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA3528LVBS/D
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.03 cd | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |