-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA4040LCGCK-AMTCT-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3560 In Stock |
|
$0.2140 / $0.7300 | Buy Now |
DISTI #
604-AA4040LCGCK-AMT
|
Mouser Electronics | Standard LEDs - SMD 4x4mm RA Green PLCC2 RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
DISTI #
V72:2272_28336152
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 100 |
|
$0.2091 / $0.3043 | Buy Now |
|
Future Electronics | AA4040 Series Green 120° 574 nm 1.9 V Clear Lens Right Angle Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
AA4040LCGCK-AMT
|
TTI | Standard LEDs - SMD 4x4mm RA Green PLCC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.2140 / $0.3130 | Buy Now |
DISTI #
000000000007155203
|
Sager | Standard LEDs - SMD 4x4mm RA Green PLCC2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy