Part Details for AA6B4-GC11KA143L/37C by Amphenol Corporation
Overview of AA6B4-GC11KA143L/37C by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA6B4-GC11KA143L/37C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA6B4-GC11KA143L/37C
|
Avnet Americas | Thermistor NTC 14.004KOhm 15% WireLead - Bulk (Alt: AA6B4-GC11KA143L/37C) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.7632 / $46.6990 | Buy Now |
DISTI #
76Y5934
|
Avnet Americas | Thermistor NTC 14.004KOhm 15% WireLead - Bulk (Alt: 76Y5934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 95 Partner Stock |
|
$46.6400 / $59.0600 | Buy Now |
DISTI #
527-6B4GC11KA143L37C
|
Mouser Electronics | NTC Thermistors Chip in Glass +/-15% #40AWG Ni Thermisto RoHS: Compliant | 31 |
|
$42.5000 / $55.6800 | Buy Now |