Part Details for AAA3538-00 by TE Connectivity
Overview of AAA3538-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3538-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3538-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 25 Shell Size - Bulk (Alt: AAA3538-00) Min Qty: 77 Package Multiple: 77 Container: Bulk | 0 |
|
$44.8400 / $53.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 77 Package Multiple: 1 Container: Box | 0Box |
|
$48.7200 | Buy Now |
DISTI #
RYCAAA3538-00
|
Heilind Electronics | 100P237-25-1-C-TC5-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$46.9700 / $124.3600 | Buy Now | |
DISTI #
AAA3538-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 25 Shell Size - Bulk (Alt: AAA3538-00) Min Qty: 77 Package Multiple: 77 Container: Bulk | 0 |
|
$44.8400 / $53.9600 | Buy Now |
DISTI #
AAA3538-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 25 Shell Size - Bulk (Alt: AAA3538-00) Min Qty: 77 Package Multiple: 77 Container: Bulk | 0 |
|
$44.8400 / $53.9600 | Buy Now |
DISTI #
RYCAAA3538-00
|
Interstate Connecting Components | 100P237-25-1-C-TC5-03 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$46.9700 / $124.3600 | Buy Now |
Part Details for AAA3538-00
AAA3538-00 CAD Models
AAA3538-00 Part Data Attributes
|
AAA3538-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA3538-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 25 |