Part Details for AAA3556-00 by TE Connectivity
Overview of AAA3556-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3556-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3556-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 25 Shell Size - Bulk (Alt: AAA3556-00) Min Qty: 93 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8630 / $39.5470 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 93 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$35.7100 | Buy Now |
DISTI #
RYCAAA3556-00
|
Heilind Electronics | 100P237-25-1-ZB-R4-CF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.4500 / $91.7300 | Buy Now | |
DISTI #
RYCAAA3556-00
|
Interstate Connecting Components | 100P237-25-1-ZB-R4-CF | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.4500 / $91.7300 | Buy Now |
Part Details for AAA3556-00
AAA3556-00 CAD Models
AAA3556-00 Part Data Attributes:
|
AAA3556-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA3556-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 25 |