Part Details for AAA3FPZ by Switchcraft Conxall
Overview of AAA3FPZ by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2983
|
Newark | No. Of Contacts:3Contacts, Gender:Socket, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:Aaa Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall AAA3FPZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8500 | Buy Now |
DISTI #
SC2426-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$2.9001 / $5.3700 | Buy Now |
DISTI #
502-AAA3FPZ
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE NICKEL RoHS: Compliant | 171 |
|
$2.8700 / $4.7600 | Buy Now |
DISTI #
70214579
|
RS | Conn AV XLR Jack 3 Cont Cbl Mnt Insulated Q-G/AAA Series Copper Alloy Cont Mtl | Switchcraft AAA3FPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$3.3700 / $4.6800 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$2.8100 / $4.2700 | Buy Now |
DISTI #
53361819
|
Verical | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2032 | Americas - 100 |
|
$5.5510 | Buy Now |
DISTI #
AAA3FPZ
|
TTI | XLR Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$2.7900 / $2.9900 | Buy Now |
DISTI #
000000000001158488
|
Sager | XLR Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE NICKEL Min Qty: 1 | 0 |
|
$3.1200 / $3.5700 | Buy Now |
DISTI #
AAA3FPZ
|
Avnet Abacus | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk (Alt: AAA3FPZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$2.8100 / $4.2700 | Buy Now |
Part Details for AAA3FPZ
AAA3FPZ CAD Models
AAA3FPZ Part Data Attributes:
|
AAA3FPZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FPZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.62 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |