Part Details for AAA3FWZ by Switchcraft Conxall
Overview of AAA3FWZ by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1147
|
Newark | Xlr Audio Conn, Plug, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Alloy Body, Product Range:Aaa Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall AAA3FWZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.0300 | Buy Now |
DISTI #
SC2146-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
67 In Stock |
|
$4.0000 / $6.2200 | Buy Now |
DISTI #
502-AAA3FWZ
|
Mouser Electronics | XLR Connectors AG PLT 3 PIN WHT CON RoHS: Compliant | 121 |
|
$4.0500 / $5.8300 | Buy Now |
DISTI #
70930231
|
RS | XLR Connectors, AG PLT, 3 PIN, Female, White | Switchcraft AAA3FWZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 90 |
|
$4.4700 / $6.3800 | Buy Now |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Zinc Alloy Body - AAA Series. RoHS: Compliant |
72 In Stock |
|
$4.2300 / $6.1700 | Buy Now |
DISTI #
51703451
|
Verical | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1832 | Americas - 70 |
|
$6.8228 / $8.0234 | Buy Now |
DISTI #
AAA3FWZ
|
TTI | XLR Connectors AG PLT 3 PIN WHT CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 55 In Stock |
|
$4.2300 / $5.7700 | Buy Now |
DISTI #
000000000005402322
|
Sager | XLR Connectors AG PLT 3 PIN WHT CON Min Qty: 1 | 0 |
|
$4.9100 / $5.6100 | Buy Now |
|
Master Electronics | XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Zinc Alloy Body - AAA Series. RoHS: Compliant |
72 In Stock |
|
$4.2300 / $6.1700 | Buy Now |
Part Details for AAA3FWZ
AAA3FWZ CAD Models
AAA3FWZ Part Data Attributes:
|
AAA3FWZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
AAA3FWZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |