Part Details for AAA6ML by Switchcraft Conxall
Overview of AAA6ML by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAA6ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000697614
|
Sager | XLR Connectors | 0 |
|
Buy Now |
Part Details for AAA6ML
AAA6ML CAD Models
AAA6ML Part Data Attributes:
|
AAA6ML
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA6ML
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 44 N | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLID LEAD |