Part Details for AAB3335-00 by TE Connectivity
Overview of AAB3335-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAB3335-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3335-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3335-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$87.7448 / $105.5912 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$95.3400 | Buy Now |
|
Onlinecomponents.com | 91H3-19-16-1-C-HE300 | 0 |
|
$91.0900 / $172.6200 | Buy Now |
DISTI #
AAB3335-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3335-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$87.7448 / $105.5912 | Buy Now |
DISTI #
AAB3335-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAB3335-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$87.7448 / $105.5912 | Buy Now |
|
Master Electronics | 91H3-19-16-1-C-HE300 | 0 |
|
$91.0900 / $172.6200 | Buy Now |
Part Details for AAB3335-00
AAB3335-00 CAD Models
AAB3335-00 Part Data Attributes
|
AAB3335-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB3335-00
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |