Part Details for AAB4752-00 by TE Connectivity
Overview of AAB4752-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAB4752-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAB4752-00
|
Heilind Electronics | 91Q3-24-10-1-ZB-HE200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAB4752-00
|
Interstate Connecting Components | 91Q3-24-10-1-ZB-HE200 | 0 |
|
Buy Now |
Part Details for AAB4752-00
AAB4752-00 CAD Models
AAB4752-00 Part Data Attributes:
|
AAB4752-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB4752-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 24 | |
Wire Size-Max |